10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RACTU

DigiKey Part Number
399-C1206C106K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C106K4RACTUCT-ND - Cut Tape (CT)
399-C1206C106K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RACTU
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358,561
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33100$3.31
50$0.24080$12.04
100$0.21340$21.34
500$0.16716$83.58
1,000$0.15293$152.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14124$282.48
4,000$0.13162$526.48
6,000$0.12680$760.80
10,000$0.12146$1,214.60
14,000$0.12020$1,682.80
20,000$0.10887$2,177.40
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550