100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A107M004AT

DigiKey Part Number
399-3688-2-ND - Tape & Reel (TR)
399-3688-1-ND - Cut Tape (CT)
399-3688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A107M004AT
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A107M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.82000$8.20
50$0.62780$31.39
100$0.56800$56.80
500$0.46758$233.79
1,000$0.43654$436.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41100$822.00
4,000$0.38998$1,559.92
6,000$0.37944$2,276.64
10,000$0.36777$3,677.70
14,000$0.36095$5,053.30
20,000$0.35438$7,087.60
24,000$0.35127$8,430.48
48,000$0.34079$16,357.92
50,000$0.34023$17,011.50
Manufacturers Standard Package
Unit Price without GST:$1.32000
Unit Price with GST:$1.51800