0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474K025AT

DigiKey Part Number
399-3695-2-ND - Tape & Reel (TR)
399-3695-1-ND - Cut Tape (CT)
399-3695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A474K025AT
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.47100$4.71
50$0.34960$17.48
100$0.31260$31.26
500$0.24984$124.92
1,000$0.23047$230.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21453$429.06
4,000$0.20141$805.64
6,000$0.19484$1,169.04
10,000$0.18757$1,875.70
14,000$0.18332$2,566.48
20,000$0.17923$3,584.60
24,000$0.17729$4,254.96
48,000$0.17076$8,196.48
50,000$0.17041$8,520.50
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850