4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K010AT

DigiKey Part Number
399-3696-2-ND - Tape & Reel (TR)
399-3696-1-ND - Cut Tape (CT)
399-3696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475K010AT
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,183
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.52400$5.24
50$0.39200$19.60
100$0.35110$35.11
500$0.28226$141.13
1,000$0.26099$260.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24351$487.02
4,000$0.22912$916.48
6,000$0.22192$1,331.52
10,000$0.21393$2,139.30
14,000$0.20926$2,929.64
20,000$0.20477$4,095.40
24,000$0.20265$4,863.60
48,000$0.19548$9,383.04
50,000$0.19510$9,755.00
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900