0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104K9RACTU

DigiKey Part Number
399-C0402C104K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C104K9RACTUCT-ND - Cut Tape (CT)
399-C0402C104K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K9RACTU
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,011,415
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08200$0.82
50$0.05600$2.80
100$0.04800$4.80
500$0.03478$17.39
1,000$0.03087$30.87
2,500$0.02662$66.55
5,000$0.02405$120.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02164$216.40
20,000$0.02022$404.40
30,000$0.01936$580.80
50,000$0.01905$952.50
70,000$0.01784$1,248.80
100,000$0.01730$1,730.00
120,000$0.01705$2,046.00
240,000$0.01619$3,885.60
250,000$0.01614$4,035.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700