0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C333K4RACTU

DigiKey Part Number
399-C0402C333K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C333K4RACTUCT-ND - Cut Tape (CT)
399-C0402C333K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K4RACTU
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170,387
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.31600$3.16
50$0.22440$11.22
100$0.20110$20.11
500$0.15036$75.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14563$1,456.30
20,000$0.13866$2,773.20
30,000$0.13517$4,055.10
50,000$0.13130$6,565.00
70,000$0.12904$9,032.80
100,000$0.12686$12,686.00
120,000$0.12583$15,099.60
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600