47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C470JAGAC

DigiKey Part Number
399-6191-2-ND - Tape & Reel (TR)
399-6191-1-ND - Cut Tape (CT)
399-6191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C470JAGAC
Description
CAP CER 47PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C470JAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,628
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.19300$11.93
50$0.95400$47.70
100$0.87140$87.14
500$0.73176$365.88
1,000$0.68855$688.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62419$2,496.76
8,000$0.58839$4,707.12
12,000$0.58652$7,038.24
20,000$0.57420$11,484.00
28,000$0.56637$15,858.36
Manufacturers Standard Package
Unit Price without GST:$1.90000
Unit Price with GST:$2.18500