0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104M5RACTU

DigiKey Part Number
399-C0603C104M5RACTUTR-ND - Tape & Reel (TR)
399-C0603C104M5RACTUCT-ND - Cut Tape (CT)
399-C0603C104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M5RACTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,591,847
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.34900$3.49
50$0.25540$12.77
100$0.22670$22.67
500$0.17824$89.12
1,000$0.16327$163.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14087$563.48
8,000$0.13254$1,060.32
12,000$0.12837$1,540.44
20,000$0.12376$2,475.20
28,000$0.12106$3,389.68
40,000$0.11846$4,738.40
48,000$0.11723$5,627.04
96,000$0.11417$10,960.32
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700