0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C224K3RACTU

DigiKey Part Number
399-C0603C224K3RACTUTR-ND - Tape & Reel (TR)
399-C0603C224K3RACTUCT-ND - Cut Tape (CT)
399-C0603C224K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K3RACTU
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,246
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14200$1.42
50$0.10040$5.02
100$0.08730$8.73
500$0.06530$32.65
1,000$0.05852$58.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04150$166.00
8,000$0.04105$328.40
12,000$0.04083$489.96
20,000$0.04057$811.40
28,000$0.03947$1,105.16
40,000$0.03830$1,532.00
48,000$0.03775$1,812.00
96,000$0.03683$3,535.68
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900