T491X107K025AT | |
|---|---|
DigiKey Part Number | 399-8410-2-ND - Tape & Reel (TR) 399-8410-1-ND - Cut Tape (CT) 399-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K025AT |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $3.54100 | $35.41 |
| 50 | $2.91580 | $145.79 |
| 100 | $2.72270 | $272.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.39600 | $1,198.00 |
| 1,000 | $2.29486 | $2,294.86 |
| 1,500 | $2.24421 | $3,366.31 |
| 2,500 | $2.18803 | $5,470.07 |
| 3,500 | $2.15519 | $7,543.17 |
| 5,000 | $2.12360 | $10,618.00 |
| 6,000 | $2.10863 | $12,651.78 |
| Unit Price without GST: | $5.12000 |
|---|---|
| Unit Price with GST: | $5.88800 |