CBR04C120F5GAC | |
|---|---|
DigiKey Part Number | 399-8815-2-ND - Tape & Reel (TR) 399-8815-1-ND - Cut Tape (CT) 399-8815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C120F5GAC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C120F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38500 | $3.85 |
| 50 | $0.28400 | $14.20 |
| 100 | $0.25270 | $25.27 |
| 500 | $0.19968 | $99.84 |
| 1,000 | $0.18337 | $183.37 |
| 2,500 | $0.16616 | $415.40 |
| 5,000 | $0.15578 | $778.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14725 | $1,472.50 |
| 20,000 | $0.14022 | $2,804.40 |
| 30,000 | $0.13052 | $3,915.60 |
| 50,000 | $0.12833 | $6,416.50 |
| 120,000 | $0.12729 | $15,274.80 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |