Y31B43113FPLFG | |
|---|---|
DigiKey Part Number | 401-1772-2-ND - Tape & Reel (TR) 401-1772-1-ND - Cut Tape (CT) 401-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31B43113FPLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31B43113FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89376 | $1,787.52 |
| 4,000 | $0.85002 | $3,400.08 |
| 6,000 | $0.82670 | $4,960.20 |
| 10,000 | $0.79960 | $7,996.00 |
| 14,000 | $0.78311 | $10,963.54 |
| 20,000 | $0.76674 | $15,334.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.27640 | $31.91 |
| 100 | $1.13840 | $113.84 |
| 250 | $1.05460 | $263.65 |
| 500 | $0.99616 | $498.08 |
| 1,000 | $0.94248 | $942.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.24700 | $12.47 |
| 25 | $1.19840 | $29.96 |
| 100 | $1.04000 | $104.00 |
| 250 | $0.94888 | $237.22 |
| 500 | $0.88180 | $440.90 |
| 1,000 | $0.79074 | $790.74 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |