D6C50 F1 LFS | |
|---|---|
DigiKey Part Number | 108-D6C50F1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6C50 F1 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C50 F1 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.54500 | $25.45 |
| 25 | $2.40000 | $60.00 |
| 50 | $2.29580 | $114.79 |
| 100 | $2.19610 | $219.61 |
| 250 | $2.07084 | $517.71 |
| 500 | $1.98068 | $990.34 |
| 1,000 | $1.89429 | $1,894.29 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.38100 |