22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H220J080AA

DigiKey Part Number
445-1273-2-ND - Tape & Reel (TR)
445-1273-1-ND - Cut Tape (CT)
445-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H220J080AA
Description
CAP CER 22PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,031
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10600$1.06
50$0.07300$3.65
100$0.06320$6.32
500$0.04644$23.22
1,000$0.04131$41.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02590$103.60
8,000$0.02366$189.28
12,000$0.02351$282.12
20,000$0.02334$466.80
28,000$0.02324$650.72
40,000$0.02314$925.60
48,000$0.02310$1,108.80
96,000$0.02293$2,201.28
100,000$0.02292$2,292.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000