1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C105K080AA

DigiKey Part Number
445-1416-2-ND - Tape & Reel (TR)
445-1416-1-ND - Cut Tape (CT)
445-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C105K080AA
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C105K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297,346
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12100$1.21
50$0.08400$4.20
100$0.07270$7.27
500$0.05390$26.95
1,000$0.04810$48.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03176$127.04
8,000$0.03141$251.28
12,000$0.03122$374.64
20,000$0.03101$620.20
28,000$0.03088$864.64
40,000$0.03076$1,230.40
48,000$0.03070$1,473.60
96,000$0.02932$2,814.72
100,000$0.02924$2,924.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300