0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TDK 0805 (2012 Metric)

C2012X7R2A104K125AA

DigiKey Part Number
445-1418-2-ND - Tape & Reel (TR)
445-1418-1-ND - Cut Tape (CT)
445-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A104K125AA
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A104K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495,936
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16100$1.61
50$0.11320$5.66
100$0.09870$9.87
500$0.07420$37.10
1,000$0.06670$66.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.04984$99.68
4,000$0.04538$181.52
6,000$0.04509$270.54
10,000$0.04477$447.70
14,000$0.04457$623.98
20,000$0.04438$887.60
24,000$0.04429$1,062.96
48,000$0.04397$2,110.56
50,000$0.04395$2,197.50
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350