MMZ1005S241AT000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 95,011
Unit Price: $0.18000
Datasheet
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 280mOhm
MMZ1005xxxxET000

MMZ1005S241AT000

DigiKey Part Number
445-172713-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMZ1005S241AT000
Description
FERRITE BEAD 240 OHM 0402 4LN
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes