0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C104K050BA

DigiKey Part Number
445-4970-2-ND - Tape & Reel (TR)
445-4970-1-ND - Cut Tape (CT)
445-4970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C104K050BA
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C104K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,503
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08000$0.80
50$0.05440$2.72
100$0.04700$4.70
500$0.03398$16.99
1,000$0.03000$30.00
2,500$0.02584$64.60
5,000$0.02334$116.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01387$138.70
20,000$0.01372$274.40
30,000$0.01364$409.20
50,000$0.01355$677.50
70,000$0.01350$945.00
100,000$0.01344$1,344.00
120,000$0.01342$1,610.40
240,000$0.01333$3,199.20
250,000$0.01333$3,332.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700