C5750X7S2A106M230KB | |
|---|---|
DigiKey Part Number | 445-5212-2-ND - Tape & Reel (TR) 445-5212-1-ND - Cut Tape (CT) 445-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A106M230KB |
Description | CAP CER 10UF 100V X7S 2220 |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A106M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.51400 | $25.14 |
| 50 | $2.18600 | $109.30 |
| 100 | $2.03030 | $203.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.79436 | $897.18 |
| 1,000 | $1.66909 | $1,669.09 |
| 1,500 | $1.65019 | $2,475.28 |
| 2,500 | $1.63048 | $4,076.20 |
| 3,500 | $1.60427 | $5,614.95 |
| 5,000 | $1.57830 | $7,891.50 |
| 6,000 | $1.56600 | $9,396.00 |
| Unit Price without GST: | $3.96000 |
|---|---|
| Unit Price with GST: | $4.55400 |