C1005C0G1H470G050BA | |
|---|---|
DigiKey Part Number | 445-5364-2-ND - Tape & Reel (TR) 445-5364-1-ND - Cut Tape (CT) 445-5364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470G050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.38900 | $3.89 |
| 50 | $0.28680 | $14.34 |
| 100 | $0.25500 | $25.50 |
| 500 | $0.20172 | $100.86 |
| 1,000 | $0.18527 | $185.27 |
| 2,500 | $0.16792 | $419.80 |
| 5,000 | $0.15747 | $787.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15184 | $1,518.40 |
| 20,000 | $0.14708 | $2,941.60 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |