1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R1H105K160AB

DigiKey Part Number
445-5702-2-ND - Tape & Reel (TR)
445-5702-1-ND - Cut Tape (CT)
445-5702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H105K160AB
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H105K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,998
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.31800$3.18
50$0.23200$11.60
100$0.20530$20.53
500$0.16054$80.27
1,000$0.14676$146.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13813$276.26
4,000$0.12862$514.48
6,000$0.12385$743.10
10,000$0.11858$1,185.80
14,000$0.11549$1,616.86
20,000$0.11253$2,250.60
24,000$0.11112$2,666.88
48,000$0.10639$5,106.72
50,000$0.10614$5,307.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250