0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B3X7R1V104K050BB

DigiKey Part Number
445-6901-2-ND - Tape & Reel (TR)
445-6901-1-ND - Cut Tape (CT)
445-6901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1V104K050BB
Description
CAP CER 0.1UF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1V104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603,408
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11100$1.11
50$0.07700$3.85
100$0.06650$6.65
500$0.04910$24.55
1,000$0.04465$44.65
2,500$0.03858$96.45
5,000$0.03559$177.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03254$325.40
20,000$0.03102$620.40
30,000$0.02773$831.90
70,000$0.02697$1,887.90
100,000$0.02624$2,624.00
120,000$0.02590$3,108.00
240,000$0.02473$5,935.20
250,000$0.02467$6,167.50
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000