C3225X7R2A105K200AM | |
|---|---|
DigiKey Part Number | 445-7087-2-ND - Tape & Reel (TR) 445-7087-1-ND - Cut Tape (CT) 445-7087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105K200AM |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.70500 | $7.05 |
| 50 | $0.53460 | $26.73 |
| 100 | $0.48230 | $48.23 |
| 500 | $0.39382 | $196.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37382 | $373.82 |
| 2,000 | $0.35090 | $701.80 |
| 3,000 | $0.33942 | $1,018.26 |
| 5,000 | $0.32670 | $1,633.50 |
| 7,000 | $0.32317 | $2,262.19 |
| Unit Price without GST: | $1.13000 |
|---|---|
| Unit Price with GST: | $1.29950 |