C3216C0G1H104J160AA | |
|---|---|
DigiKey Part Number | 445-7694-2-ND - Tape & Reel (TR) 445-7694-1-ND - Cut Tape (CT) 445-7694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H104J160AA |
Description | CAP CER 0.1UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H104J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65600 | $6.56 |
| 50 | $0.49540 | $24.77 |
| 100 | $0.44600 | $44.60 |
| 500 | $0.36282 | $181.41 |
| 1,000 | $0.33716 | $337.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31202 | $624.04 |
| 4,000 | $0.29239 | $1,169.56 |
| 6,000 | $0.29114 | $1,746.84 |
| 10,000 | $0.28586 | $2,858.60 |
| 14,000 | $0.28010 | $3,921.40 |
| 20,000 | $0.27457 | $5,491.40 |
| 24,000 | $0.27194 | $6,526.56 |
| 48,000 | $0.26908 | $12,915.84 |
| 50,000 | $0.26263 | $13,131.50 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |