10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1H106K160AB

DigiKey Part Number
445-7886-2-ND - Tape & Reel (TR)
445-7886-1-ND - Cut Tape (CT)
445-7886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1H106K160AB
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1H106K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,630
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$0.91900$9.19
50$0.73120$36.56
100$0.66410$66.41
500$0.55074$275.37
1,000$0.51570$515.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47243$944.86
4,000$0.46325$1,853.00
6,000$0.46025$2,761.50
10,000$0.44680$4,468.00
14,000$0.43894$6,145.16
20,000$0.43138$8,627.60
24,000$0.42780$10,267.20
Manufacturers Standard Package
Unit Price without GST:$1.50000
Unit Price with GST:$1.72500