4610X-AP1-103LF | |
|---|---|
DigiKey Part Number | 4610X-AP1-103LFCT-ND - Cut Tape (CT) 4610X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP1-103LF |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.00100 | $10.01 |
| 25 | $0.85480 | $21.37 |
| 50 | $0.76260 | $38.13 |
| 100 | $0.68400 | $68.40 |
| 250 | $0.59792 | $149.48 |
| 500 | $0.54402 | $272.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49822 | $498.22 |
| 2,000 | $0.45931 | $918.62 |
| 3,000 | $0.43932 | $1,317.96 |
| 5,000 | $0.41670 | $2,083.50 |
| 7,000 | $0.40530 | $2,837.10 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |