KGM15ACG1H471JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10800 | $1.08 |
| 50 | $0.07420 | $3.71 |
| 100 | $0.06390 | $6.39 |
| 500 | $0.04696 | $23.48 |
| 1,000 | $0.04175 | $41.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02981 | $119.24 |
| 8,000 | $0.02947 | $235.76 |
| 12,000 | $0.02930 | $351.60 |
| 20,000 | $0.02803 | $560.60 |
| 28,000 | $0.02710 | $758.80 |
| 40,000 | $0.02620 | $1,048.00 |
| 48,000 | $0.02605 | $1,250.40 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |