06036D225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J225KTCT-ND - Cut Tape (CT) 478-KGM15BR50J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225KAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15500 | $1.55 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.09460 | $9.46 |
| 500 | $0.07088 | $35.44 |
| 1,000 | $0.06360 | $63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05270 | $210.80 |
| 8,000 | $0.04866 | $389.28 |
| 12,000 | $0.04664 | $559.68 |
| 20,000 | $0.04440 | $888.00 |
| 28,000 | $0.04309 | $1,206.52 |
| 40,000 | $0.04183 | $1,673.20 |
| 48,000 | $0.04124 | $1,979.52 |
| 96,000 | $0.03923 | $3,766.08 |
| 100,000 | $0.03912 | $3,912.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |