10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K016RNJ

DigiKey Part Number
478-1655-2-ND - Tape & Reel (TR)
478-1655-1-ND - Cut Tape (CT)
478-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106K016RNJ
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,595
Factory Stock: 92,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.39800$3.98
50$0.29260$14.63
100$0.26020$26.02
500$0.20556$102.78
1,000$0.18872$188.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17488$349.76
4,000$0.16348$653.92
6,000$0.15778$946.68
10,000$0.15146$1,514.60
14,000$0.14776$2,068.64
20,000$0.14421$2,884.20
24,000$0.14252$3,420.48
48,000$0.13685$6,568.80
50,000$0.13655$6,827.50
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200