TPSA225K010R1800 | |
|---|---|
DigiKey Part Number | 478-1753-2-ND - Tape & Reel (TR) 478-1753-1-ND - Cut Tape (CT) 478-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K010R1800 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K010R1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.44640 | $22.32 |
| 100 | $0.40060 | $40.06 |
| 500 | $0.32366 | $161.83 |
| 1,000 | $0.29983 | $299.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28026 | $560.52 |
| 4,000 | $0.26415 | $1,056.60 |
| 6,000 | $0.25608 | $1,536.48 |
| 10,000 | $0.24713 | $2,471.30 |
| 14,000 | $0.24191 | $3,386.74 |
| 20,000 | $0.23688 | $4,737.60 |
| 24,000 | $0.23449 | $5,627.76 |
| 48,000 | $0.22647 | $10,870.56 |
| 50,000 | $0.22604 | $11,302.00 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |