0402ZD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A105KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A105KHCT-ND - Cut Tape (CT) 478-KGM05AR51A105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD105KAT2A |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.07820 | $3.91 |
| 100 | $0.05700 | $5.70 |
| 500 | $0.04384 | $21.92 |
| 1,000 | $0.03654 | $36.54 |
| 2,500 | $0.03215 | $80.38 |
| 5,000 | $0.02923 | $146.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02631 | $263.10 |
| 20,000 | $0.02485 | $497.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |