08053C225KAT2A | |
|---|---|
DigiKey Part Number | 478-5719-2-ND - Tape & Reel (TR) 478-5719-1-ND - Cut Tape (CT) 478-5719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C225KAT2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.36500 | $3.65 |
| 50 | $0.26780 | $13.39 |
| 100 | $0.23770 | $23.77 |
| 500 | $0.18694 | $93.47 |
| 1,000 | $0.17127 | $171.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14218 | $426.54 |
| 6,000 | $0.13522 | $811.32 |
| 9,000 | $0.13460 | $1,211.40 |
| 15,000 | $0.13254 | $1,988.10 |
| 21,000 | $0.12948 | $2,719.08 |
| 30,000 | $0.12653 | $3,795.90 |
| 36,000 | $0.12514 | $4,505.04 |
| 72,000 | $0.12362 | $8,900.64 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |