0603YC330JAT2A | |
|---|---|
DigiKey Part Number | 478-6211-2-ND - Tape & Reel (TR) 478-6211-1-ND - Cut Tape (CT) 478-6211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC330JAT2A |
Description | CAP CER 33PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC330JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17000 | $1.70 |
| 50 | $0.11940 | $5.97 |
| 100 | $0.10410 | $10.41 |
| 500 | $0.07848 | $39.24 |
| 1,000 | $0.07056 | $70.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05874 | $234.96 |
| 8,000 | $0.05260 | $420.80 |
| 12,000 | $0.05215 | $625.80 |
| 20,000 | $0.04972 | $994.40 |
| 28,000 | $0.04830 | $1,352.40 |
| 40,000 | $0.04709 | $1,883.60 |
| 48,000 | $0.04411 | $2,117.28 |
| 100,000 | $0.04399 | $4,399.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |