100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE52GF8Q0107KB

DigiKey Part Number
478-FE52GF8Q0107KB-ND
Manufacturer
Manufacturer Product Number
FE52GF8Q0107KB
Description
FILM CAPACITORS 600V 100UF 10% E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.394" (60.80mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.82000$27.82
20$20.49600$409.92
60$19.02133$1,141.28
100$18.47560$1,847.56
500$17.18866$8,594.33
1,000$16.78981$16,789.81
Manufacturers Standard Package
Unit Price without GST:$27.82000
Unit Price with GST:$31.99300