1N4001 | |
|---|---|
DigiKey Part Number | 4878-1N4001CT-ND - Cut Tape (CT) 4878-1N4001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.09080 | $9.08 |
| 500 | $0.05042 | $25.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04244 | $212.20 |
| 10,000 | $0.03471 | $347.10 |
| 15,000 | $0.03283 | $492.45 |
| 25,000 | $0.03152 | $788.00 |
| 35,000 | $0.02997 | $1,048.95 |
| 50,000 | $0.02806 | $1,403.00 |
| 125,000 | $0.02269 | $2,836.25 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |