0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473KE19D

DigiKey Part Number
490-11916-2-ND - Tape & Reel (TR)
490-11916-1-ND - Cut Tape (CT)
490-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H473KE19D
Description
CAP CER 0.047UF 50V X7S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,792
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08000$0.80
50$0.05520$2.76
100$0.04750$4.75
500$0.03446$17.23
1,000$0.03044$30.44
2,500$0.02623$65.58
5,000$0.02370$118.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02205$220.50
20,000$0.02031$406.20
30,000$0.01944$583.20
50,000$0.01905$952.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700