6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR6M00G53-R0

DigiKey Part Number
490-1204-2-ND - Tape & Reel (TR)
490-1204-1-ND - Cut Tape (CT)
490-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M00G53-R0
Description
CERAMIC RES 6.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M00G53-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,329
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.56800$5.68
25$0.53640$13.41
50$0.51440$25.72
100$0.49330$49.33
250$0.46644$116.61
500$0.44720$223.60
1,000$0.42869$428.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40893$1,226.79
6,000$0.39201$2,352.06
9,000$0.38245$3,442.05
15,000$0.37074$5,561.10
21,000$0.36322$7,627.62
30,000$0.35542$10,662.60
36,000$0.35150$12,654.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900