GRM188R61A105KA61D | |
|---|---|
DigiKey Part Number | 490-1543-2-ND - Tape & Reel (TR) 490-1543-1-ND - Cut Tape (CT) 490-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A105KA61D |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A105KA61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10800 | $1.08 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.04776 | $23.88 |
| 1,000 | $0.04253 | $42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03538 | $141.52 |
| 8,000 | $0.03241 | $259.28 |
| 12,000 | $0.03093 | $371.16 |
| 20,000 | $0.02929 | $585.80 |
| 28,000 | $0.02833 | $793.24 |
| 40,000 | $0.02741 | $1,096.40 |
| 48,000 | $0.02697 | $1,294.56 |
| 96,000 | $0.02550 | $2,448.00 |
| 100,000 | $0.02542 | $2,542.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |