GCJ31CL81C475KA01L | |
|---|---|
DigiKey Part Number | 490-16469-2-ND - Tape & Reel (TR) 490-16469-1-ND - Cut Tape (CT) 490-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81C475KA01L |
Description | CAP CER 4.7UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81C475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44800 | $4.48 |
| 50 | $0.33240 | $16.62 |
| 100 | $0.28540 | $28.54 |
| 500 | $0.23606 | $118.03 |
| 1,000 | $0.21741 | $217.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19863 | $397.26 |
| 4,000 | $0.18519 | $740.76 |
| 6,000 | $0.17365 | $1,041.90 |
| 10,000 | $0.16208 | $1,620.80 |
| 14,000 | $0.15190 | $2,126.60 |
| 20,000 | $0.15139 | $3,027.80 |
| 24,000 | $0.14154 | $3,396.96 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |