0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206

GRM31C5C1E104JA01L

DigiKey Part Number
490-1767-2-ND - Tape & Reel (TR)
490-1767-1-ND - Cut Tape (CT)
490-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1E104JA01L
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1E104JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,455
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.78200$7.82
50$0.59600$29.80
100$0.53890$53.89
500$0.44244$221.22
1,000$0.41266$412.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37511$750.22
4,000$0.35891$1,435.64
6,000$0.35745$2,144.70
10,000$0.35358$3,535.80
14,000$0.34690$4,856.60
20,000$0.34048$6,809.60
24,000$0.33743$8,098.32
48,000$0.33147$15,910.56
50,000$0.32663$16,331.50
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.44900