5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A502C01R00

DigiKey Part Number
490-2655-2-ND - Tape & Reel (TR)
490-2655-1-ND - Cut Tape (CT)
490-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A502C01R00
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A502C01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,016
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.87400$18.74
25$1.74280$43.57
50$1.64820$82.41
100$1.55870$155.87
250$1.44712$361.78
500$1.36766$683.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29227$1,292.27
2,000$1.22083$2,441.66
3,000$1.18080$3,542.40
5,000$1.13218$5,660.90
7,000$1.10122$7,708.54
10,000$1.06930$10,693.00
12,000$1.05334$12,640.08
Manufacturers Standard Package
Unit Price without GST:$2.25000
Unit Price with GST:$2.58750