0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223KA01D

DigiKey Part Number
490-3256-2-ND - Tape & Reel (TR)
490-3256-1-ND - Cut Tape (CT)
490-3256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C223KA01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168,735
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03300$0.33
50$0.02120$1.06
100$0.01790$1.79
500$0.01242$6.21
1,000$0.01072$10.72
2,500$0.00897$22.43
5,000$0.00791$39.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00719$71.90
20,000$0.00646$129.20
30,000$0.00610$183.00
50,000$0.00570$285.00
70,000$0.00547$382.90
100,000$0.00524$524.00
120,000$0.00513$615.60
240,000$0.00478$1,147.20
250,000$0.00476$1,190.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700