10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C106KE15L

DigiKey Part Number
490-3886-2-ND - Tape & Reel (TR)
490-3886-1-ND - Cut Tape (CT)
490-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61C106KE15L
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C106KE15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246,232
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12100$1.21
50$0.08340$4.17
100$0.07220$7.22
500$0.05350$26.75
1,000$0.04801$48.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03584$107.52
6,000$0.03349$200.94
9,000$0.03135$282.15
15,000$0.03017$452.55
21,000$0.03003$630.63
30,000$0.02895$868.50
36,000$0.02889$1,040.04
72,000$0.02868$2,064.96
75,000$0.02867$2,150.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300