GRM31CR60J107ME39L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KEMET
In Stock: 112,324
Unit Price: $5.04000
Datasheet

Direct


TDK
In Stock: 103,174
Unit Price: $1.74000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 722,609
Unit Price: $1.02000
Datasheet

Upgrade


TDK
In Stock: 586,657
Unit Price: $1.88000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J107ME39L

DigiKey Part Number
490-4539-2-ND - Tape & Reel (TR)
490-4539-1-ND - Cut Tape (CT)
490-4539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J107ME39L
Description
CAP CER 100UF 6.3V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J107ME39L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types