4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71H475KA55L

DigiKey Part Number
490-4799-2-ND - Tape & Reel (TR)
490-4799-1-ND - Cut Tape (CT)
490-4799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71H475KA55L
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71H475KA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,522
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.73800$7.38
50$0.56200$28.10
100$0.50730$50.73
500$0.41530$207.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38042$380.42
2,000$0.37077$741.54
3,000$0.35882$1,076.46
5,000$0.34559$1,727.95
7,000$0.34081$2,385.67
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850