BLM18BB221SN1D | |
|---|---|
DigiKey Part Number | 490-5210-2-ND - Tape & Reel (TR) 490-5210-1-ND - Cut Tape (CT) 490-5210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.09640 | $2.41 |
| 50 | $0.08700 | $4.35 |
| 100 | $0.07780 | $7.78 |
| 250 | $0.06708 | $16.77 |
| 500 | $0.05966 | $29.83 |
| 1,000 | $0.05283 | $52.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04144 | $165.76 |
| 8,000 | $0.03587 | $286.96 |
| 12,000 | $0.03288 | $394.56 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |