0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71C224KA12D

DigiKey Part Number
490-5418-2-ND - Tape & Reel (TR)
490-5418-1-ND - Cut Tape (CT)
490-5418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C224KA12D
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C224KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371,464
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07100$0.71
50$0.04780$2.39
100$0.04110$4.11
500$0.02956$14.78
1,000$0.02603$26.03
2,500$0.02232$55.80
5,000$0.02010$100.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01864$186.40
20,000$0.01711$342.20
30,000$0.01634$490.20
50,000$0.01549$774.50
70,000$0.01500$1,050.00
100,000$0.01452$1,452.00
120,000$0.01429$1,714.80
240,000$0.01353$3,247.20
250,000$0.01349$3,372.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700