10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E106KA73L

DigiKey Part Number
490-5523-2-ND - Tape & Reel (TR)
490-5523-1-ND - Cut Tape (CT)
490-5523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E106KA73L
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E106KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687,642
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17500$1.75
50$0.12340$6.17
100$0.10780$10.78
500$0.08152$40.76
1,000$0.07341$73.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06472$194.16
6,000$0.05976$358.56
9,000$0.05727$515.43
15,000$0.05452$817.80
21,000$0.05291$1,111.11
30,000$0.05136$1,540.80
36,000$0.05063$1,822.68
72,000$0.04816$3,467.52
75,000$0.04803$3,602.25
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650