6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H6R0DA01D

DigiKey Part Number
490-5877-2-ND - Tape & Reel (TR)
490-5877-1-ND - Cut Tape (CT)
490-5877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H6R0DA01D
Description
CAP CER 6PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H6R0DA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.05800$0.58
50$0.03900$1.95
100$0.03350$3.35
500$0.02382$11.91
1,000$0.02086$20.86
2,500$0.01777$44.43
5,000$0.01591$79.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01015$101.50
20,000$0.01003$200.60
30,000$0.00997$299.10
50,000$0.00990$495.00
70,000$0.00986$690.20
100,000$0.00982$982.00
120,000$0.00980$1,176.00
240,000$0.00973$2,335.20
250,000$0.00972$2,430.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850