GRM188R60J106ME47J | |
|---|---|
DigiKey Part Number | 490-6405-2-ND - Tape & Reel (TR) 490-6405-1-ND - Cut Tape (CT) 490-6405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J106ME47J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J106ME47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.14320 | $7.16 |
| 100 | $0.10670 | $10.67 |
| 500 | $0.07132 | $35.66 |
| 1,000 | $0.06040 | $60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07134 | $713.40 |
| 20,000 | $0.06715 | $1,343.00 |
| 30,000 | $0.06506 | $1,951.80 |
| 50,000 | $0.06273 | $3,136.50 |
| 70,000 | $0.06137 | $4,295.90 |
| 100,000 | $0.06007 | $6,007.00 |
| 120,000 | $0.05945 | $7,134.00 |
| 240,000 | $0.05736 | $13,766.40 |
| 250,000 | $0.05725 | $14,312.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |